SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 → 130 mm Detection Range IO-LINK

RS Stock No.: 445-586Brand: SICKManufacturers Part No.: WTB4SP-84161220A00Z2ZZZZZZZZZ1 / 1136370
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

4 → 130 mm

Output Type

Push Pull

Electrical Connection

4-pin, 190 mm, Cable With M12 Male Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP69

Maximum Current

100 mA

Response Time

500 μs

Series

1136370

Housing Material

ABS/PMMA, Plastic

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Mounting Type

PCB Mount

Standards Met

CE Certified, UL Certified

Thread Size

M12

Country of Origin

Germany

P.O.A.

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 → 130 mm Detection Range IO-LINK

P.O.A.

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 → 130 mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

4 → 130 mm

Output Type

Push Pull

Electrical Connection

4-pin, 190 mm, Cable With M12 Male Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP69

Maximum Current

100 mA

Response Time

500 μs

Series

1136370

Housing Material

ABS/PMMA, Plastic

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Mounting Type

PCB Mount

Standards Met

CE Certified, UL Certified

Thread Size

M12

Country of Origin

Germany