Sidamo Aluminium Oxide Grinding Disc, 230mm Diameter, 6.5mm Thick

RS Stock No.: 543-3269Brand: SidamoManufacturers Part No.: 10201022
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Sidamo

Thickness

6.5mm

Abrasive Material

Aluminium Oxide

Maximum Safe Speed

6600rpm

You may be interested in

P.O.A.

Sidamo Aluminium Oxide Grinding Disc, 230mm Diameter, 6.5mm Thick

P.O.A.

Sidamo Aluminium Oxide Grinding Disc, 230mm Diameter, 6.5mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Sidamo

Thickness

6.5mm

Abrasive Material

Aluminium Oxide

Maximum Safe Speed

6600rpm

You may be interested in