Technical documents
Specifications
Brand
SiemensPower Rating
0.25 kW
Efficiency Class
IE1
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
1350 rpm
Number of Poles
4
Mounting Type
Foot
Shaft Diameter
14mm
Shaft Length
30mm
Width
132mm
Maximum Output Torque
1.8 Nm
Rotation
Reversible
Current Rating
750 mA
Length
278mm
Dimensions
278 x 132 x 145 mm
Series
1LA7
Depth
145mm
Country of Origin
Czech Republic
Product details
4 Pole, Foot Mounted Motors - 1LA7 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.
Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensPower Rating
0.25 kW
Efficiency Class
IE1
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
1350 rpm
Number of Poles
4
Mounting Type
Foot
Shaft Diameter
14mm
Shaft Length
30mm
Width
132mm
Maximum Output Torque
1.8 Nm
Rotation
Reversible
Current Rating
750 mA
Length
278mm
Dimensions
278 x 132 x 145 mm
Series
1LA7
Depth
145mm
Country of Origin
Czech Republic
Product details
4 Pole, Foot Mounted Motors - 1LA7 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.
Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted