Siemens 1LA7 Reversible Induction AC Motor, 0.37 kW, IE1, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

RS Stock No.: 775-4653Brand: SiemensManufacturers Part No.: 1LA7 073-4AB11
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Siemens

Power Rating

0.37 kW

Efficiency Class

IE1

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1370 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

14mm

Shaft Length

30mm

Width

132mm

Current Rating

1.04 A

Length

278mm

Maximum Output Torque

2.6 Nm

Rotation

Reversible

Depth

145mm

Dimensions

278 x 132 x 145 mm

Series

1LA7

Country of Origin

Czech Republic

Product details

4 Pole, Flange Mounted Motors - 1LA7 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.

Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 1LA7 Reversible Induction AC Motor, 0.37 kW, IE1, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

P.O.A.

Siemens 1LA7 Reversible Induction AC Motor, 0.37 kW, IE1, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Power Rating

0.37 kW

Efficiency Class

IE1

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1370 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

14mm

Shaft Length

30mm

Width

132mm

Current Rating

1.04 A

Length

278mm

Maximum Output Torque

2.6 Nm

Rotation

Reversible

Depth

145mm

Dimensions

278 x 132 x 145 mm

Series

1LA7

Country of Origin

Czech Republic

Product details

4 Pole, Flange Mounted Motors - 1LA7 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.

Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted