Technical documents
Specifications
Brand
SiemensPower Rating
1.5 kW
Motor Starter Type
DOL
Voltage Rating
110 → 240 V ac/dc
Phase
3
IP Rating
IP20
Number of Poles
3P
Motor Starter Functionality
Automatic, Manual
Reversibility
Yes
Additional Features
Highly Efficient Power Wiring And Simplified Motor Connection Infeed System, Integrated Functionalities For Fewer Variants and Maximum System Availability, Time and Space Saving Installation In The Control Cabinet
Overall Length
90mm
Enclosure
Yes
Overall Width
170mm
Overall Depth
165mm
Series
3RA6
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensPower Rating
1.5 kW
Motor Starter Type
DOL
Voltage Rating
110 → 240 V ac/dc
Phase
3
IP Rating
IP20
Number of Poles
3P
Motor Starter Functionality
Automatic, Manual
Reversibility
Yes
Additional Features
Highly Efficient Power Wiring And Simplified Motor Connection Infeed System, Integrated Functionalities For Fewer Variants and Maximum System Availability, Time and Space Saving Installation In The Control Cabinet
Overall Length
90mm
Enclosure
Yes
Overall Width
170mm
Overall Depth
165mm
Series
3RA6
Country of Origin
Germany