Technical documents
Specifications
Brand
SiemensMotor Starter Type
DOL
Phase
3
Number of Poles
3P
Motor Starter Functionality
Automatic
Overall Length
45mm
Enclosure
Yes
Overall Width
61.5mm
Overall Depth
30.2mm
Series
3RA6
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens DOL Starter, DOL, 3 Phase
1
P.O.A.
Siemens DOL Starter, DOL, 3 Phase
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SiemensMotor Starter Type
DOL
Phase
3
Number of Poles
3P
Motor Starter Functionality
Automatic
Overall Length
45mm
Enclosure
Yes
Overall Width
61.5mm
Overall Depth
30.2mm
Series
3RA6
Country of Origin
Germany