Siemens 3RF Series Solid State Contactor, 110 → 230 V ac Coil, 1-Pole, 50 A, NO (Main), 40 → 506 V

RS Stock No.: 861-3821Brand: SiemensManufacturers Part No.: 3RF2350-1AA24
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

110 → 230 V ac

Number of Poles

1

Contact Voltage Rating

40 → 506 V

Contact Current Rating

50 A

Range

Sirius Innovation

Series

3RF

Normal State Configuration

NO (Main)

Terminal Type

Screw

Length

67.5mm

Width

100mm

Depth

156mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

SPST

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3RF Series Solid State Contactor, 110 → 230 V ac Coil, 1-Pole, 50 A, NO (Main), 40 → 506 V

P.O.A.

Siemens 3RF Series Solid State Contactor, 110 → 230 V ac Coil, 1-Pole, 50 A, NO (Main), 40 → 506 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

110 → 230 V ac

Number of Poles

1

Contact Voltage Rating

40 → 506 V

Contact Current Rating

50 A

Range

Sirius Innovation

Series

3RF

Normal State Configuration

NO (Main)

Terminal Type

Screw

Length

67.5mm

Width

100mm

Depth

156mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

SPST

Maximum Operating Temperature

+60°C

Country of Origin

Germany