Solid State Contactor, 3P, 24 V dc, 7.6A , DIN Rail, Screw Terminal Type

RS Stock No.: 866-5469Brand: SiemensManufacturers Part No.: 3RF34121BB04
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Normal State Configuration

2NO

Terminal Type

Screw

Length

90mm

Width

95mm

Depth

101.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Solid State Contactor, 3P, 24 V dc, 7.6A , DIN Rail, Screw Terminal Type

P.O.A.

Solid State Contactor, 3P, 24 V dc, 7.6A , DIN Rail, Screw Terminal Type
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Normal State Configuration

2NO

Terminal Type

Screw

Length

90mm

Width

95mm

Depth

101.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Country of Origin

Germany