Siemens Barrel-Style Proximity Sensor, M18 x 1, 400 mm Detection, PNP Output, 20 → 30 V dc, IP67

RS Stock No.: 506-2930Brand: SiemensManufacturers Part No.: 3RG64213AB00
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Siemens

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

400 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

82.5mm

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Switching Current

150 mA

Housing Material

Crastin, Epoxy Resin, Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

Sonar-BERO 3RG64/6GR62 — Straight or Angled Version

Ultrasonic proximity switch to 700mmCylindrical designStraight or angled versionSwitching or frequency outputConfigurable via Teach-In function (switching output version)LED status displayConnector version

Stock information temporarily unavailable.

P.O.A.

Siemens Barrel-Style Proximity Sensor, M18 x 1, 400 mm Detection, PNP Output, 20 → 30 V dc, IP67

P.O.A.

Siemens Barrel-Style Proximity Sensor, M18 x 1, 400 mm Detection, PNP Output, 20 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

400 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

82.5mm

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Switching Current

150 mA

Housing Material

Crastin, Epoxy Resin, Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

Sonar-BERO 3RG64/6GR62 — Straight or Angled Version

Ultrasonic proximity switch to 700mmCylindrical designStraight or angled versionSwitching or frequency outputConfigurable via Teach-In function (switching output version)LED status displayConnector version