Technical documents
Specifications
Brand
SiemensSeries
3RG7
Beam Resolution
30mm
Component Type
Sender
Protective Height
600mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
6m
Maximum Response Time
29 ms
Length
33mm
Height
698.5mm
Supply Voltage
24 V dc
Features
Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit
Dimensions
17 x 33 x 698.5 mm
Width
17mm
Terminal Type
M12 Connector
Application
Finger, Hand
Product details
Light Curtain
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensSeries
3RG7
Beam Resolution
30mm
Component Type
Sender
Protective Height
600mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
6m
Maximum Response Time
29 ms
Length
33mm
Height
698.5mm
Supply Voltage
24 V dc
Features
Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit
Dimensions
17 x 33 x 698.5 mm
Width
17mm
Terminal Type
M12 Connector
Application
Finger, Hand
Product details
