Siemens 3RG7 Series Light Curtain Receiver, 30mm Resolution

RS Stock No.: 540-044Brand: SiemensManufacturers Part No.: 3RG78 41-3DH01
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Siemens

Series

3RG7

Beam Resolution

30mm

Component Type

Receiver

Protective Height

900mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

6m

Maximum Response Time

29 ms

Length

33mm

Height

998.5mm

Supply Voltage

24 V dc

Features

Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit

Dimensions

17 x 33 x 998.5 mm

Width

17mm

Terminal Type

M12 Connector

Application

Finger, Hand

Product details

Light Curtain

P.O.A.

Siemens 3RG7 Series Light Curtain Receiver, 30mm Resolution

P.O.A.

Siemens 3RG7 Series Light Curtain Receiver, 30mm Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Series

3RG7

Beam Resolution

30mm

Component Type

Receiver

Protective Height

900mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

6m

Maximum Response Time

29 ms

Length

33mm

Height

998.5mm

Supply Voltage

24 V dc

Features

Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit

Dimensions

17 x 33 x 998.5 mm

Width

17mm

Terminal Type

M12 Connector

Application

Finger, Hand

Product details

Light Curtain