Technical documents
Specifications
Brand
SiemensRange
SIGUARD
Series
3RG78 45
Component Type
Sender
Maximum Scanning Distance
60m
Minimum Scanning Distance
6m
Number Of Beams
2
Maximum Response Time
5 ms
Terminal Type
PG13 Connector
Dimensions
734 x 52 x 55 mm
Product Length
734mm
Protective Height
500mm
Features
EDM, Muting
Length
52mm
Width
55mm
Application
Area
Height
734mm
Product details
Perimeter and Access Guard
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensRange
SIGUARD
Series
3RG78 45
Component Type
Sender
Maximum Scanning Distance
60m
Minimum Scanning Distance
6m
Number Of Beams
2
Maximum Response Time
5 ms
Terminal Type
PG13 Connector
Dimensions
734 x 52 x 55 mm
Product Length
734mm
Protective Height
500mm
Features
EDM, Muting
Length
52mm
Width
55mm
Application
Area
Height
734mm
Product details