Technical documents
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
NO/NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Country of Origin
Germany
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
NO/NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Country of Origin
Germany
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.