Technical documents
Specifications
Brand
SiemensPower Rating
0.12 kW
Range
DS1-X
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
Current Rating
500 mA
IP Rating
IP20
Number of Poles
3P
Country of Origin
Germany
P.O.A.
Siemens DS1-X Motor Starter, DOL, 0.12 kW, 400 V ac, 3 Phase, IP20
1
P.O.A.
Siemens DS1-X Motor Starter, DOL, 0.12 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensPower Rating
0.12 kW
Range
DS1-X
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
Current Rating
500 mA
IP Rating
IP20
Number of Poles
3P
Country of Origin
Germany
