Technical documents
Specifications
Brand
SiemensSupply Voltage
200 → 240 V ac, Maximum of 24V ac/dc
Mounting Type
DIN Rail
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
24 V ac/dc, 240V ac
Terminal Type
Screw
Width
73mm
Power Supply
External
Minimum Voltage
200V ac
Series
3RP20
Maximum Operating Temperature
+60°C
Length
45mm
Depth
57mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensSupply Voltage
200 → 240 V ac, Maximum of 24V ac/dc
Mounting Type
DIN Rail
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
24 V ac/dc, 240V ac
Terminal Type
Screw
Width
73mm
Power Supply
External
Minimum Voltage
200V ac
Series
3RP20
Maximum Operating Temperature
+60°C
Length
45mm
Depth
57mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-25°C
Country of Origin
Germany