Siemens 3RP20 Series DIN Rail Mount Timer Relay, 100 → 127 V ac, Maximum of 24V ac/dc, 1-Contact, 0.05 s

RS Stock No.: 124-9395Brand: SiemensManufacturers Part No.: 3RP2005-1AQ30
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

100 → 127 V ac, Maximum of 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

24 V ac/dc, 127V ac

Terminal Type

Screw

Width

73mm

Power Supply

External

Minimum Voltage

100V ac

Series

3RP20

Maximum Operating Temperature

+60°C

Length

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3RP20 Series DIN Rail Mount Timer Relay, 100 → 127 V ac, Maximum of 24V ac/dc, 1-Contact, 0.05 s

P.O.A.

Siemens 3RP20 Series DIN Rail Mount Timer Relay, 100 → 127 V ac, Maximum of 24V ac/dc, 1-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

100 → 127 V ac, Maximum of 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

24 V ac/dc, 127V ac

Terminal Type

Screw

Width

73mm

Power Supply

External

Minimum Voltage

100V ac

Series

3RP20

Maximum Operating Temperature

+60°C

Length

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany