Siemens 3RP20 Series DIN Rail Mount Timer Relay, 100 → 127 V ac, Maximum of 24V ac/dc, 1-Contact, 0.05 s

RS Stock No.: 124-9400Brand: SiemensManufacturers Part No.: 3RP2025-1AQ30
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

100 → 127 V ac, Maximum of 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

24 V ac/dc, 127V ac

Terminal Type

Screw

Power Supply

External

Minimum Voltage

100V ac

Width

73mm

Depth

57mm

Series

3RP20

Maximum Operating Temperature

+60°C

Length

45mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Siemens SIRIUS 3RP20- On-Delay Timer Relay

SIRIUS 3RP20 series solid-state time delay relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept makes the time delay relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

• On-Delay function
• 45 mm width
• 1 or 2 changeover contacts
• Screw terminals
• DIN Rail mounting

Stock information temporarily unavailable.

P.O.A.

Siemens 3RP20 Series DIN Rail Mount Timer Relay, 100 → 127 V ac, Maximum of 24V ac/dc, 1-Contact, 0.05 s

P.O.A.

Siemens 3RP20 Series DIN Rail Mount Timer Relay, 100 → 127 V ac, Maximum of 24V ac/dc, 1-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

100 → 127 V ac, Maximum of 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

24 V ac/dc, 127V ac

Terminal Type

Screw

Power Supply

External

Minimum Voltage

100V ac

Width

73mm

Depth

57mm

Series

3RP20

Maximum Operating Temperature

+60°C

Length

45mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Siemens SIRIUS 3RP20- On-Delay Timer Relay

SIRIUS 3RP20 series solid-state time delay relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept makes the time delay relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

• On-Delay function
• 45 mm width
• 1 or 2 changeover contacts
• Screw terminals
• DIN Rail mounting