Technical documents
Specifications
Brand
SiemensMonitoring Application
Temperature
Contact Configuration
SPDT
Temperature Sensing Range
0 → +100°C
Series
3RS10
Minimum Operating Temperature
-25°C
Width
22.5mm
Operating Temperature Range
+60°C
Minimum Temperature Sensed
0°C
Terminal Type
Spring
Maximum Temperature Sensed
+100°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens Temperature Monitoring Relay, SPDT
1
P.O.A.
Siemens Temperature Monitoring Relay, SPDT
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SiemensMonitoring Application
Temperature
Contact Configuration
SPDT
Temperature Sensing Range
0 → +100°C
Series
3RS10
Minimum Operating Temperature
-25°C
Width
22.5mm
Operating Temperature Range
+60°C
Minimum Temperature Sensed
0°C
Terminal Type
Spring
Maximum Temperature Sensed
+100°C
Country of Origin
Germany