Siemens 3RT Series Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 3-Pole, 40 A, 18.5 kW, 3NO (Main), 400 V

RS Stock No.: 861-2913Brand: SiemensManufacturers Part No.: 3RT1035-1AP60
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

220 V ac @ 50 Hz, 240 V ac @ 60 Hz

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

40 A

Range

Sirius Innovation

Series

3RT

Power Rating

18.5 kW

Normal State Configuration

3NO (Main)

Terminal Type

Screw

Length

55mm

Width

112mm

Depth

115mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3RT Series Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 3-Pole, 40 A, 18.5 kW, 3NO (Main), 400 V

P.O.A.

Siemens 3RT Series Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 3-Pole, 40 A, 18.5 kW, 3NO (Main), 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

220 V ac @ 50 Hz, 240 V ac @ 60 Hz

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

40 A

Range

Sirius Innovation

Series

3RT

Power Rating

18.5 kW

Normal State Configuration

3NO (Main)

Terminal Type

Screw

Length

55mm

Width

112mm

Depth

115mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Country of Origin

Germany