Siemens Sirius Innovation 690 V ac Motor Protection Circuit Breaker - 3P Channels, Maximum of 10 A, 100 kA @ 400 V ac

RS Stock No.: 124-3117Brand: SiemensManufacturers Part No.: 3RV2321-1JC10
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

SRV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Control Voltage

Maximum of 10 A

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV23

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Sirius Innovation 690 V ac Motor Protection Circuit Breaker - 3P Channels, Maximum of 10 A, 100 kA @ 400 V ac

P.O.A.

Siemens Sirius Innovation 690 V ac Motor Protection Circuit Breaker - 3P Channels, Maximum of 10 A, 100 kA @ 400 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

SRV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Control Voltage

Maximum of 10 A

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV23

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA