Siemens 3 Phase Soft Starter - 63 A Current Rating, 30 kW Power Rating, 230 → 400 V Supply Voltage

RS Stock No.: 539-0156Brand: SiemensManufacturers Part No.: 3RW30441AB14
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

30 kW

Voltage Rating

400 V

Phase

3

Current Rating

63 A

IP Rating

IP20

Overall Length

190mm

Overall Width

70mm

Overall Depth

170mm

You may be interested in

P.O.A.

Siemens 3 Phase Soft Starter - 63 A Current Rating, 30 kW Power Rating, 230 → 400 V Supply Voltage

P.O.A.

Siemens 3 Phase Soft Starter - 63 A Current Rating, 30 kW Power Rating, 230 → 400 V Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Power Rating

30 kW

Voltage Rating

400 V

Phase

3

Current Rating

63 A

IP Rating

IP20

Overall Length

190mm

Overall Width

70mm

Overall Depth

170mm

You may be interested in