Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

RS Stock No.: 744-9474Brand: SiemensManufacturers Part No.: 3SB3251-0AA51
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Series

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3251-0AA51

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

110V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Series

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3251-0AA51

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

110V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return