Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 744-8803Brand: SiemensManufacturers Part No.: 3SB3254-0AA21
brand-logo
View all in Push Button Complete Units

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3254-0AA21

Maximum AC Voltage

230V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3254-0AA21

Maximum AC Voltage

230V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return