Siemens Push Button, Panel Mount, 26mm Cutout, SPST, IP66

RS Stock No.: 745-0332Brand: SiemensManufacturers Part No.: 3SB3302-0AA51
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Panel Cut Out Diameter

26mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Square

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3302-0AA51

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Australia

Product details

Complete Pushbutton Units - Square

A complete plastic square push button with flat button and switching elements from the Siemens 3SB3 series.

Screw terminals
Front mounting
26 mm x 26 mm mounting cutout

View all in Push Button Switches

Stock information temporarily unavailable.

P.O.A.

Siemens Push Button, Panel Mount, 26mm Cutout, SPST, IP66

P.O.A.

Siemens Push Button, Panel Mount, 26mm Cutout, SPST, IP66

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Panel Cut Out Diameter

26mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Square

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3302-0AA51

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Australia

Product details

Complete Pushbutton Units - Square

A complete plastic square push button with flat button and switching elements from the Siemens 3SB3 series.

Screw terminals
Front mounting
26 mm x 26 mm mounting cutout