Siemens 3SB3 Series, Latching Actuation

RS Stock No.: 743-0063Brand: SiemensManufacturers Part No.: 3SB3500-1YA20
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Push Button Shape

Round

Push Button Actuation

Latching

IP Rating

IP67

Country of Origin

Germany

Product details

Emergency Stop with Safety Lock

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

40mm diameter pushbutton
Positive latching
Safety lock with BKS, CES, OMR, IKON or RONIS key types
Unlocking only possible using key
Tease-proof in accordance with EN 418
Protection rating of IP67

P.O.A.

Siemens 3SB3 Series, Latching Actuation

P.O.A.

Siemens 3SB3 Series, Latching Actuation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Push Button Shape

Round

Push Button Actuation

Latching

IP Rating

IP67

Country of Origin

Germany

Product details

Emergency Stop with Safety Lock

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

40mm diameter pushbutton
Positive latching
Safety lock with BKS, CES, OMR, IKON or RONIS key types
Unlocking only possible using key
Tease-proof in accordance with EN 418
Protection rating of IP67