Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
3SB3
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
IP Rating
IP67
Push Button Diameter
28.5mm
Push Button Material
Plastic
Manufacturer Part No.
3SB3647-0AA31
Maximum DC Voltage
26.4V
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
3SB3 - Pushbutton
The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
in a square design for a 26 mm ´ 26 mm cut out, plastic version
in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
3SB3
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
IP Rating
IP67
Push Button Diameter
28.5mm
Push Button Material
Plastic
Manufacturer Part No.
3SB3647-0AA31
Maximum DC Voltage
26.4V
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
3SB3 - Pushbutton
The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
in a square design for a 26 mm ´ 26 mm cut out, plastic version
in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.
