Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP67

RS Stock No.: 847-0930Brand: SiemensManufacturers Part No.: 3SB3647-0AA41
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

IP Rating

IP67

Push Button Diameter

28.5mm

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3647-0AA41

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum DC Voltage

26.4V

Country of Origin

Czech Republic

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP67

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

IP Rating

IP67

Push Button Diameter

28.5mm

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3647-0AA41

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum DC Voltage

26.4V

Country of Origin

Czech Republic