Siemens Enclosure - 22mm Diameter

RS Stock No.: 742-9366Brand: SiemensManufacturers Part No.: 3SB3801-2AE3
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Siemens

Cutout Diameter

22mm

IP Rating

IP67

Country of Origin

Germany

Product details

Empty Enclosures for Pushbuttons - Metal

The 3SB3 range of enclosures are in grey metal. They are empty enclosures for 1, 2, 3, 4 or 6 command positions.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 to 3 command positions
Each 1 x M25 metric cable gland for 4 and 6 command positions
Mounting holes are located external to the terminal compartment

View all in Control Station Enclosures

Stock information temporarily unavailable.

P.O.A.

Siemens Enclosure - 22mm Diameter

P.O.A.

Siemens Enclosure - 22mm Diameter

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Cutout Diameter

22mm

IP Rating

IP67

Country of Origin

Germany

Product details

Empty Enclosures for Pushbuttons - Metal

The 3SB3 range of enclosures are in grey metal. They are empty enclosures for 1, 2, 3, 4 or 6 command positions.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 to 3 command positions
Each 1 x M25 metric cable gland for 4 and 6 command positions
Mounting holes are located external to the terminal compartment