Siemens, SPDT 1 position Position 90°, 300 V dc, 600V ac

RS Stock No.: 860-8526Brand: SiemensManufacturers Part No.: 3SE03AR1
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Siemens

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Voltage

300 V dc, 600V ac

Number of Positions

1

Angle of Throw

90°

Length

39mm

Width

107.1mm

Depth

45.2mm

Dimensions

39 x 107.1 x 45.2mm

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens, SPDT 1 position Position 90°, 300 V dc, 600V ac

P.O.A.

Siemens, SPDT 1 position Position 90°, 300 V dc, 600V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Voltage

300 V dc, 600V ac

Number of Positions

1

Angle of Throw

90°

Length

39mm

Width

107.1mm

Depth

45.2mm

Dimensions

39 x 107.1 x 45.2mm

Country of Origin

Mexico