Safety Limit Switch With Roller Lever Actuator, Thermoplastic, NO/NC

RS Stock No.: 411-2961Brand: SiemensManufacturers Part No.: 3SE22001F
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Thermoplastic

Connection Type

Screw

Length

89mm

Depth

30mm

Width

31mm

P.O.A.

Safety Limit Switch With Roller Lever Actuator, Thermoplastic, NO/NC

P.O.A.

Safety Limit Switch With Roller Lever Actuator, Thermoplastic, NO/NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Thermoplastic

Connection Type

Screw

Length

89mm

Depth

30mm

Width

31mm