Technical documents
Specifications
Brand
SiemensRange
SIRIUS
Series
3SE5
Lock Style
Hinge
Normal State Configuration
NO/NC
Maximum Current
1 A dc, 4.2 A ac
Maximum ac Voltage
240V
Maximum dc Voltage
24V
Number of Cable Entries
2
Size of Cable Entries
M20 x 1.5
Conduit Entry
M20
Shaft Length
52.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
Product details
3SE5 Hinge Switch
The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard enclosure according to EN 50047 and EN 50041 and a very small operating angle. Simultaneous shut down and signalling is provided in addition by the snap-action contacts.
For the mechanical monitoring of protective doors or flaps
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments
Hinge Switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensRange
SIRIUS
Series
3SE5
Lock Style
Hinge
Normal State Configuration
NO/NC
Maximum Current
1 A dc, 4.2 A ac
Maximum ac Voltage
240V
Maximum dc Voltage
24V
Number of Cable Entries
2
Size of Cable Entries
M20 x 1.5
Conduit Entry
M20
Shaft Length
52.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
Product details
3SE5 Hinge Switch
The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard enclosure according to EN 50047 and EN 50041 and a very small operating angle. Simultaneous shut down and signalling is provided in addition by the snap-action contacts.
For the mechanical monitoring of protective doors or flaps
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments
