Siemens Solenoid Interlock Switch, Power to Lock, 230V ac, 2NC/1NO

RS Stock No.: 763-7084Brand: SiemensManufacturers Part No.: 3SE5312-0SJ13
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Lock

Supply Voltage

230V ac

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Maximum AC Voltage

230V

Pole Configuration

3P

Power Consumption

3.5W

Maximum DC Voltage

250V

Depth

184.1mm

Width

43.8mm

Length

54mm

P.O.A.

Siemens Solenoid Interlock Switch, Power to Lock, 230V ac, 2NC/1NO

P.O.A.

Siemens Solenoid Interlock Switch, Power to Lock, 230V ac, 2NC/1NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Lock

Supply Voltage

230V ac

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Maximum AC Voltage

230V

Pole Configuration

3P

Power Consumption

3.5W

Maximum DC Voltage

250V

Depth

184.1mm

Width

43.8mm

Length

54mm