Technical documents
Specifications
Brand
SiemensPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Safety Contacts
NO/2NC
Conduit Entry
M20
Normal State Configuration
2NC/1NO
Maximum AC Voltage
230V
Power Consumption
3.5W
Maximum DC Voltage
250V
Depth
184.1mm
Width
43.8mm
Length
54mm
Pole Configuration
3P
P.O.A.
Siemens Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/1NO
1
P.O.A.
Siemens Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/1NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Safety Contacts
NO/2NC
Conduit Entry
M20
Normal State Configuration
2NC/1NO
Maximum AC Voltage
230V
Power Consumption
3.5W
Maximum DC Voltage
250V
Depth
184.1mm
Width
43.8mm
Length
54mm
Pole Configuration
3P
