Technical documents
Specifications
Brand
SiemensPanel Cut Out Diameter
22mm
Push Button Colour
Blue
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Series
SIRIUS ACT
Push Button Material
Plastic
Manufacturer Part No.
3SU1130-0AB50-3FA0
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Operating Temperature Range
- 25 → +70°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensPanel Cut Out Diameter
22mm
Push Button Colour
Blue
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Series
SIRIUS ACT
Push Button Material
Plastic
Manufacturer Part No.
3SU1130-0AB50-3FA0
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Operating Temperature Range
- 25 → +70°C
Country of Origin
Germany