Technical documents
Specifications
Brand
SiemensCoil Voltage
400 V
Number of Poles
3
Contact Current Rating
8.4 A
Power Rating
4 kW
Normal State Configuration
3NO
Country of Origin
Turkey
P.O.A.
Siemens Contactor Relay, 400 V Coil, 3-Pole, 8.4 A, 4 kW, 3NO
1
P.O.A.
Siemens Contactor Relay, 400 V Coil, 3-Pole, 8.4 A, 4 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCoil Voltage
400 V
Number of Poles
3
Contact Current Rating
8.4 A
Power Rating
4 kW
Normal State Configuration
3NO
Country of Origin
Turkey
