1P Interface Relay With NO Contacts, 1 (dc) A, 3 (ac) A, 24 V dc Coil

RS Stock No.: 746-5984Brand: SiemensManufacturers Part No.: 3TX7014-1AM00
brand-logo
View all in Home

Technical documents

Specifications

Brand

Siemens

Number of Poles

SP

Coil Voltage

24 V dc

Switching Voltage

230 V ac, 24 → 230 V dc

Switching Current

1 (dc) A, 3 (ac) A

Terminal Type

Screw

Contact Configuration

NO

Mounting Type

DIN Rail, Plug

Country of Origin

Czech Republic

Product details

3TX7 Plug In Relay Couplers

The plug in relays enable the relay to be changed at the end of its service life without the need for any changes in the wiring.

Also available with a hard gold plating

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

1P Interface Relay With NO Contacts, 1 (dc) A, 3 (ac) A, 24 V dc Coil

P.O.A.

1P Interface Relay With NO Contacts, 1 (dc) A, 3 (ac) A, 24 V dc Coil
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Number of Poles

SP

Coil Voltage

24 V dc

Switching Voltage

230 V ac, 24 → 230 V dc

Switching Current

1 (dc) A, 3 (ac) A

Terminal Type

Screw

Contact Configuration

NO

Mounting Type

DIN Rail, Plug

Country of Origin

Czech Republic

Product details

3TX7 Plug In Relay Couplers

The plug in relays enable the relay to be changed at the end of its service life without the need for any changes in the wiring.

Also available with a hard gold plating