Technical documents
Specifications
Product details
Operator Panel
Panel mountable or through-door
Can be connected to a Basic Unit or Expansion Module
3 control keys freely configurable
6 signalling LED's available for information or mode indication
Connection to PC via System Connector
IP54 protection rating, front panel when installed
Simocode Motor Protection System
The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Product details
Operator Panel
Panel mountable or through-door
Can be connected to a Basic Unit or Expansion Module
3 control keys freely configurable
6 signalling LED's available for information or mode indication
Connection to PC via System Connector
IP54 protection rating, front panel when installed
Simocode Motor Protection System
The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.