Siemens 2A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

RS Stock No.: 396-263Brand: SiemensManufacturers Part No.: 5SA111
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Siemens

Current Rating

2A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Pink

Body Material

Ceramic

Country of Origin

Poland

Product details

DIAZED Fuses, Size NDz, Type gG Quick-Acting

DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269-3, DIN VDE 0636

You may be interested in
Siemens 2A D02 Diazed Fuse, E16 Thread Size, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Bottle Fuses

Stock information temporarily unavailable.

P.O.A.

Siemens 2A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

P.O.A.

Siemens 2A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

Stock information temporarily unavailable.

You may be interested in
Siemens 2A D02 Diazed Fuse, E16 Thread Size, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Siemens

Current Rating

2A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Pink

Body Material

Ceramic

Country of Origin

Poland

Product details

DIAZED Fuses, Size NDz, Type gG Quick-Acting

DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269-3, DIN VDE 0636

You may be interested in
Siemens 2A D02 Diazed Fuse, E16 Thread Size, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)