Technical documents
Specifications
Brand
SiemensCurrent Rating
63A
Number of Poles
3+N
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Voltage Rating
400V
Series
5SM3
Country of Origin
Germany
Product details
Series 5SM3, Type A SIGRES, 4-pole
FI circuit breaker for use in extreme ambient conditions
Active condensation prevention for extended service life
Switch handle and test button may be locked via handle lock
Applications:
In areas with higher corrosive gas levels and humidity such as indoor swimming pools, agriculture, construction site power distribution panels, the chemical industry
Protection of personnel and equipment as well as fire prevention
Approvals
VDE 0664 Part 10, VDE 0664 Part 11, VDE 0664 Part 30
Standards
IEC/EN 61008-1, IEC 61008-2-1, IEC/EN 61543
Siemens FI circuit breaker
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensCurrent Rating
63A
Number of Poles
3+N
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Voltage Rating
400V
Series
5SM3
Country of Origin
Germany
Product details
Series 5SM3, Type A SIGRES, 4-pole
FI circuit breaker for use in extreme ambient conditions
Active condensation prevention for extended service life
Switch handle and test button may be locked via handle lock
Applications:
In areas with higher corrosive gas levels and humidity such as indoor swimming pools, agriculture, construction site power distribution panels, the chemical industry
Protection of personnel and equipment as well as fire prevention
Approvals
VDE 0664 Part 10, VDE 0664 Part 11, VDE 0664 Part 30
Standards
IEC/EN 61008-1, IEC 61008-2-1, IEC/EN 61543