Siemens 5SM3 Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, Type AC, 230V

RS Stock No.: 479-3914Brand: SiemensManufacturers Part No.: 5SM33120
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Siemens

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

5SM3

Country of Origin

Germany

Product details

Stratum 200 RCCBs

Two or four pole types

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, Type AC, 230V

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, Type AC, 230V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Siemens

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

5SM3

Country of Origin

Germany

Product details

Stratum 200 RCCBs

Two or four pole types