Technical documents
Specifications
Brand
SiemensCurrent Rating
40A
Number of Poles
1+N
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
230V
Series
5SM3
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens 5SM3 Residual Current Circuit Breaker, 40A, 1+N Pole, 30mA, Type AC, 230V
1
P.O.A.
Siemens 5SM3 Residual Current Circuit Breaker, 40A, 1+N Pole, 30mA, Type AC, 230V
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensCurrent Rating
40A
Number of Poles
1+N
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
230V
Series
5SM3
Country of Origin
Germany