Siemens 5SM3 Residual Current Circuit Breaker, 40A, 3+N Pole, 30mA, Type AC, 400V

RS Stock No.: 479-3964Brand: SiemensManufacturers Part No.: 5SM33440
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Siemens

Current Rating

40A

Number of Poles

3+N

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

400V

Series

5SM3

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 3+N Pole, 30mA, Type AC, 400V

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 3+N Pole, 30mA, Type AC, 400V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Siemens

Current Rating

40A

Number of Poles

3+N

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

400V

Series

5SM3

Country of Origin

Germany