Technical documents
Specifications
Brand
SiemensCurrent Rating
25A
Number of Poles
1+N
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Voltage Rating
230V
Series
5SM3
Country of Origin
Germany
Product details
5SM3 Series, Undelayed Type A, 2-Pole
RCCB for alternating and pulsating DC residual currents
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 according to DIN EN 60715)
Behind-panel depth 70 mm
Approvals
VDE 0664-10, VDE 0664-11, VDE 0664-30
Standards
IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543
Siemens FI circuit breaker
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCurrent Rating
25A
Number of Poles
1+N
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Voltage Rating
230V
Series
5SM3
Country of Origin
Germany
Product details
5SM3 Series, Undelayed Type A, 2-Pole
RCCB for alternating and pulsating DC residual currents
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 according to DIN EN 60715)
Behind-panel depth 70 mm
Approvals
VDE 0664-10, VDE 0664-11, VDE 0664-30
Standards
IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543