Siemens 1P Pole Isolator Switch - 32A Maximum Current

RS Stock No.: 489-6748Brand: SiemensManufacturers Part No.: 5TE8311
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Siemens

Number of Poles

1P

Maximum Current

32A

Voltage Rating

230V ac

Electrical Phase

1

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

10kA

Length

89.8mm

Width

17.6mm

Depth

76.6mm

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Greece

Product details

Series 5TEB81/3/4/5 Contactors

On / Off Switch for DIN rail assembly
Types with 32A to 63A applicable as load disconnecting switches after EN 60947-1
With separate handle locking device
Sealable witch position
Auxiliary current switch can be mounted
Position indicator red / green on 5TE83, 4, & 5 units
Auxilary switches available for all 5TE8 switches
Mechanical life span: 5TE81: 25,000 position changes and 5TE83/84/85: 20,000 position changes
Electrical life span: 5TE81/83/84: 10,000 position changes and 5TE85: 5,000 position changes
Kind of connection: C-clamps
Dimensions (HxD): 90x70mm
Ambient temperature: -5°C→+40°C

Standards

EN 60947-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 1P Pole Isolator Switch - 32A Maximum Current

P.O.A.

Siemens 1P Pole Isolator Switch - 32A Maximum Current
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Number of Poles

1P

Maximum Current

32A

Voltage Rating

230V ac

Electrical Phase

1

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

10kA

Length

89.8mm

Width

17.6mm

Depth

76.6mm

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Greece

Product details

Series 5TEB81/3/4/5 Contactors

On / Off Switch for DIN rail assembly
Types with 32A to 63A applicable as load disconnecting switches after EN 60947-1
With separate handle locking device
Sealable witch position
Auxiliary current switch can be mounted
Position indicator red / green on 5TE83, 4, & 5 units
Auxilary switches available for all 5TE8 switches
Mechanical life span: 5TE81: 25,000 position changes and 5TE83/84/85: 20,000 position changes
Electrical life span: 5TE81/83/84: 10,000 position changes and 5TE85: 5,000 position changes
Kind of connection: C-clamps
Dimensions (HxD): 90x70mm
Ambient temperature: -5°C→+40°C

Standards

EN 60947-1