Technical documents
Specifications
Brand
SiemensManufacturer Series
OP3
Display Type
LCD
Display Size
2 Lines x 20 Characters
Display Colour
Black/White
Number of Ports
2
Port Type
RS232, RS485
Onboard Memory
128 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
138 x 68 x 25 mm
Kit Included
Yes
Length
138mm
Width
68mm
Maximum Operating Temperature
+60°C
Depth
25mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensManufacturer Series
OP3
Display Type
LCD
Display Size
2 Lines x 20 Characters
Display Colour
Black/White
Number of Ports
2
Port Type
RS232, RS485
Onboard Memory
128 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
138 x 68 x 25 mm
Kit Included
Yes
Length
138mm
Width
68mm
Maximum Operating Temperature
+60°C
Depth
25mm