Siemens TP 070 Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels

RS Stock No.: 375-3713Brand: SiemensManufacturers Part No.: 6AV6 545 0AA15-2AX0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

TP 070

Display Type

LCD

Manufacturer Part No.

6AV6 545 0AA15-2AX0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

RS485

Processor Type

32 Bit RISC

Onboard Memory

128 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

212 x 156 x 45 mm

Depth

45mm

Length

212mm

Display Size

5.7 in

Width

156mm

Display Colour

Blue

Maximum Operating Temperature

+40°C

Product details

TP 070 - touch panel

For operating and monitoring small machines and systems
Special touch device for SIMATIC S7-200
Full-graphic 5.7" STN touchscreen (analogue / resistive), Bluemode (4 levels)
Connection via MPI or Profibus DP cable
Projection with TP-Designer (STEP 7 Micro / WIN Toolbox). Adapter cable RS232 / PPI (stock no. 468-5829) or USB / PPI (stock no. 468-5835) is required to download the programming software.

Approvals

CE / UL / CSA / FM

Siemens TP Operator Panels

Control and interface panels for systems or machines controlled via Simatic logic controllers.On-screen 'buttons' can be used to control input/output and data bits, allowing them to be set, reset, toggled or dynamically triggered. Similarly buttons can be used to switch to other process diagrams, change the contrast or recalibrate the touch screen.Buttons can be labelled with either graphics or text; the graphics can also be configured as screen-filling background diagrams. They can be created with any editing software with an "OLE" facility such as Paint-Shop, Designer, Corel-Draw, etc. Labelling of process diagrams and values with freely scalable fixed text is also possible.,These panels allow the displaying and changing of process parameters with input/output fields; process parameters (V, M, E, A, T and Z) are displayed and can be changed with a system keyboard, e.g. for temperature settings, speeds, etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens TP 070 Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels

P.O.A.

Siemens TP 070 Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

TP 070

Display Type

LCD

Manufacturer Part No.

6AV6 545 0AA15-2AX0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

RS485

Processor Type

32 Bit RISC

Onboard Memory

128 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

212 x 156 x 45 mm

Depth

45mm

Length

212mm

Display Size

5.7 in

Width

156mm

Display Colour

Blue

Maximum Operating Temperature

+40°C

Product details

TP 070 - touch panel

For operating and monitoring small machines and systems
Special touch device for SIMATIC S7-200
Full-graphic 5.7" STN touchscreen (analogue / resistive), Bluemode (4 levels)
Connection via MPI or Profibus DP cable
Projection with TP-Designer (STEP 7 Micro / WIN Toolbox). Adapter cable RS232 / PPI (stock no. 468-5829) or USB / PPI (stock no. 468-5835) is required to download the programming software.

Approvals

CE / UL / CSA / FM

Siemens TP Operator Panels

Control and interface panels for systems or machines controlled via Simatic logic controllers.On-screen 'buttons' can be used to control input/output and data bits, allowing them to be set, reset, toggled or dynamically triggered. Similarly buttons can be used to switch to other process diagrams, change the contrast or recalibrate the touch screen.Buttons can be labelled with either graphics or text; the graphics can also be configured as screen-filling background diagrams. They can be created with any editing software with an "OLE" facility such as Paint-Shop, Designer, Corel-Draw, etc. Labelling of process diagrams and values with freely scalable fixed text is also possible.,These panels allow the displaying and changing of process parameters with input/output fields; process parameters (V, M, E, A, T and Z) are displayed and can be changed with a system keyboard, e.g. for temperature settings, speeds, etc.