Siemens KTP 400 Series Touch-Screen HMI Display - 3.8 in, STN LCD Display, 320 x 240pixels

RS Stock No.: 688-9183Brand: SiemensManufacturers Part No.: 6AV6652-7AA01-3AA0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

KTP 400

Display Type

STN LCD

Manufacturer Part No.

6AV6652-7AA01-3AA0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

RJ45 Ethernet

Onboard Memory

512 kB

Backlighting

Yes

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

140 x 116 x 40 mm

Depth

40mm

Length

140mm

Display Size

3.8 in

Width

116mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens KTP 400 Series Touch-Screen HMI Display - 3.8 in, STN LCD Display, 320 x 240pixels

P.O.A.

Siemens KTP 400 Series Touch-Screen HMI Display - 3.8 in, STN LCD Display, 320 x 240pixels
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

KTP 400

Display Type

STN LCD

Manufacturer Part No.

6AV6652-7AA01-3AA0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

RJ45 Ethernet

Onboard Memory

512 kB

Backlighting

Yes

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

140 x 116 x 40 mm

Depth

40mm

Length

140mm

Display Size

3.8 in

Width

116mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C