Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
5A
Power Rating
144W
Electrical Phase
1
Width
50mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
87%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+60°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 144W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 144W
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
5A
Power Rating
144W
Electrical Phase
1
Width
50mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
87%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+60°C