Siemens Analogue Thermal Circuit Breaker, 24V dc dc Input, 24V dc dc Output, 10A Output, 30W

RS Stock No.: 439-0953Brand: SiemensManufacturers Part No.: 6EP19612BA00IMPA: 0
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Number of Outputs

4

Type

Analogue

Mounting Type

DIN Rail

Maximum Temperature

+60°C

Minimum Temperature

0°C

Height

90mm

Input Voltage

24V dc

Power Rating

30W

Efficiency

97%

Output Voltage

24V dc

Width

90mm

Depth

94mm

Output Current

10A

Brand

Siemens

Country of Origin

Austria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Analogue Thermal Circuit Breaker, 24V dc dc Input, 24V dc dc Output, 10A Output, 30W

P.O.A.

Siemens Analogue Thermal Circuit Breaker, 24V dc dc Input, 24V dc dc Output, 10A Output, 30W
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Number of Outputs

4

Type

Analogue

Mounting Type

DIN Rail

Maximum Temperature

+60°C

Minimum Temperature

0°C

Height

90mm

Input Voltage

24V dc

Power Rating

30W

Efficiency

97%

Output Voltage

24V dc

Width

90mm

Depth

94mm

Output Current

10A

Brand

Siemens

Country of Origin

Austria