Siemens Power Supply Accessory, for use with SITOP, 6EP3 Series

RS Stock No.: 255-1760Brand: SiemensManufacturers Part No.: 6EP33338SB000AY0
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Power Supply Unit

For Use With

SITOP

Series

6EP3

Input Voltage

132V ac

Output Voltage

24V dc

Output Current

5A

Country of Origin

Romania

P.O.A.

Siemens Power Supply Accessory, for use with SITOP, 6EP3 Series

P.O.A.

Siemens Power Supply Accessory, for use with SITOP, 6EP3 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Power Supply Unit

For Use With

SITOP

Series

6EP3

Input Voltage

132V ac

Output Voltage

24V dc

Output Current

5A

Country of Origin

Romania